
5.0SMDJ51CAS | |
---|---|
DigiKey Part Number | 5.0SMDJ51CASTR-ND - Tape & Reel (TR) 5.0SMDJ51CASCT-ND - Cut Tape (CT) 5.0SMDJ51CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ51CAS |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 54.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 54.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,61000 € | 2,61 € |
10 | 1,69100 € | 16,91 € |
100 | 1,16930 € | 116,93 € |
500 | 0,97842 € | 489,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,79936 € | 2.398,08 € |
Unit Price without VAT: | 2,61000 € |
---|---|
Unit Price with VAT: | 3,10590 € |