13.6V Clamp 367.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ8.0CASHRAT7

DigiKey Part Number
18-5.0SMDJ8.0CASHRAT7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ8.0CASHRAT7
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.6V Clamp 367.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
367.6A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
8V
Supplier Device Package
Voltage - Breakdown (Min)
8.89V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,61432 €10.307,16 €
Manufacturers Standard Package
Unit Price without VAT:20,61432 €
Unit Price with VAT:24,53104 €