
5.0SMDJ140A | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ140ATR-ND - Tape & Reel (TR) 18-5.0SMDJ140ACT-ND - Cut Tape (CT) 18-5.0SMDJ140ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ140A |
Description | TVS DIODE 140VWM 292.1V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 292.1V Clamp 166.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 156V | |
Voltage - Clamping (Max) @ Ipp | 292.1V | |
Current - Peak Pulse (10/1000µs) | 166.5A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,39100 € | 13,91 € |
| 100 | 1,04200 € | 104,20 € |
| 500 | 0,84640 € | 423,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77448 € | 2.323,44 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |








