
5.0SMDJ12AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ12ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ12ASCT-ND - Cut Tape (CT) 18-5.0SMDJ12ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ12AS |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 251.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 251.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ12A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ12A-RTR-ND | 0,61271 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,23700 € | 12,37 € |
| 100 | 0,83780 € | 83,78 € |
| 500 | 0,66694 € | 333,47 € |
| 1.000 | 0,61198 € | 611,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47966 € | 1.438,98 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

