
5.0SMDJ10AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ10ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ10ASCT-ND - Cut Tape (CT) 18-5.0SMDJ10ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ10AS |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 294.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 294.1A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28300 € | 12,83 € |
| 100 | 0,87090 € | 87,09 € |
| 500 | 0,69440 € | 347,20 € |
| 1.000 | 0,63765 € | 637,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50367 € | 1.511,01 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


