46379-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: 51,59000 €
Datasheet
Fuse Block 150 A 32V 6 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46379-6

DigiKey Part Number
F8743-ND
Manufacturer
Manufacturer Product Number
46379-6
Description
FUSE BLOCK 6P GROUND BUS
Customer Reference
Detailed Description
Fuse Block 150 A 32V 6 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
ATC, ATO
Mfr
Fuse Type
Blade
Packaging
Bulk
Fuseholder Type
Block
Part Status
Obsolete
Number of Circuits
6
Mounting Type
Voltage
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Termination Style
Quick Connect - 0.250" (6.3mm)
Current Rating (Amps)
150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
880027Littelfuse Inc.018-880027-ND51,59000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes