
46212000000 | |
|---|---|
DigiKey Part Number | F6008TR-ND - Tape & Reel (TR) F6008CT-ND - Cut Tape (CT) F6008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46212000000 |
Description | FUSE BRD MT 2A 350VAC 350VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.44 | |
Approval Agency | UL, UMF, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0335 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,47800 € | 12,39 € |
| 10 | 2,28700 € | 22,87 € |
| 50 | 1,89720 € | 94,86 € |
| 100 | 1,74990 € | 174,99 € |
| 250 | 1,57200 € | 393,00 € |
| 500 | 1,44890 € | 724,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,10727 € | 1.660,90 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

