
46205000000 | |
|---|---|
DigiKey Part Number | F6257TR-ND - Tape & Reel (TR) F6257CT-ND - Cut Tape (CT) F6257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46205000000 |
Description | FUSE BRD MT 500MA 350VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.43 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,44800 € | 12,24 € |
| 10 | 2,25800 € | 22,58 € |
| 50 | 1,87360 € | 93,68 € |
| 100 | 1,72810 € | 172,81 € |
| 250 | 1,55248 € | 388,12 € |
| 500 | 1,43090 € | 715,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,09351 € | 1.640,26 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

