
46205000000 | |
|---|---|
DigiKey Part Number | F6257TR-ND - Tape & Reel (TR) F6257CT-ND - Cut Tape (CT) F6257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46205000000 |
Description | FUSE BRD MT 500MA 350VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mA 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.43 |
Mounting Type Surface Mount | Approval Agency UL |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 5 | 2,69000 € | 13,45 € |
| 10 | 2,48300 € | 24,83 € |
| 50 | 2,05940 € | 102,97 € |
| 100 | 1,89960 € | 189,96 € |
| 250 | 1,70640 € | 426,60 € |
| 500 | 1,57272 € | 786,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,21245 € | 1.818,67 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


