Direct

42405000101 | |
|---|---|
DigiKey Part Number | 42405000101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42405000101 |
Description | FUSE BOARD MNT 500MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder SMD w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.074 |
Mounting Type Requires Holder | Approval Agency cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.394" L x 0.197" W x 0.146" H (10.00mm x 5.00mm x 3.70mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0154.500DR | Littelfuse Inc. | 12.499 | F1220CT-ND | 4,11000 € | Direct |


