42400620101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.254
Unit Price: 6,34000 €
Datasheet
Image for 42400620101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42400620101

DigiKey Part Number
42400620101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42400620101
Description
FUSE BRD MNT 62MA 125VAC/VDC SMD
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder SMD w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.5E-5
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.394" L x 0.197" W x 0.146" H (10.00mm x 5.00mm x 3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes