42012500000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 18.557
Unit Price: 2,54000 €
Datasheet
Image for 42012500000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42012500000

DigiKey Part Number
42012500000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42012500000
Description
FUSE BRD MT 2.5A 125VAC 80VDC
Customer Reference
Detailed Description
2.5 A 125 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
8.5
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm)
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
045202.5MRLLittelfuse Inc.18.557F2603CT-ND2,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes