Direct

42005000000 | |
|---|---|
DigiKey Part Number | 42005000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42005000000 |
Description | FUSE BRD MT 500MA 125VAC 80VDC |
Customer Reference | |
Detailed Description | 500 mA 125 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.22 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm) |


