Direct
Similar

41917000000 | |
|---|---|
DigiKey Part Number | 41917000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41917000000 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2410 |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 100A DC | |
Melting I²t | 11.6 | |
Approval Agency | cULus | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |



