41915000000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 34.656
Unit Price: 1,95000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 5.862
Unit Price: 0,46000 €
Datasheet
Image for 41915000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41915000000

DigiKey Part Number
41915000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
41915000000
Description
FUSE BRD MNT 5A 125VAC/VDC 2410
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
6.8
Approval Agency
cULus
Operating Temperature
-65°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes