Direct
Similar

41913000000 | |
|---|---|
DigiKey Part Number | 41913000000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41913000000 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2410 |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 1.7 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -65°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451003.MRL | Littelfuse Inc. | 21.867 | F2583CT-ND | 2,10000 € | Direct |
| 0679L3000-01 | Bel Fuse Inc. | 92.602 | 5923-0679L3000-01CT-ND | 0,45000 € | Similar |



