Direct

41901250001 | |
|---|---|
DigiKey Part Number | 41901250001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41901250001 |
Description | FUSE BRD MT 125MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 6.7E-4 |
Mounting Type Surface Mount | Approval Agency cULus |
Fuse Type | Operating Temperature -65°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451.125MRL | Littelfuse Inc. | 5.190 | F3154CT-ND | 4,44000 € | Direct |


