5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40015000000

DigiKey Part Number
F7823CT-ND - Cut Tape (CT)
F7823TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
40015000000
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40015000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
130A
Melting I²t
216.5
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0098 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,80000 €1,80 €
51,49000 €7,45 €
101,37500 €13,75 €
501,14080 €57,04 €
1001,05250 €105,25 €
2500,94580 €236,45 €
5000,87194 €435,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,66182 €926,55 €
2.8000,63308 €1.772,62 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €