1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40011600000

DigiKey Part Number
18-40011600000CT-ND - Cut Tape (CT)
18-40011600000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
40011600000
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40011600000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
130A
Melting I²t
21.75
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0384 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,50000 €1,50 €
51,24400 €6,22 €
101,14800 €11,48 €
500,95260 €47,63 €
1000,87890 €87,89 €
2500,78988 €197,47 €
5000,72824 €364,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,58046 €812,64 €
2.8000,54769 €1.533,53 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €