
40008000000 | |
|---|---|
DigiKey Part Number | 18-40008000000CT-ND - Cut Tape (CT) 18-40008000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40008000000 |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40008000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 130A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 6.72 |
Part Status Active | Approval Agency CQC, cURus, KC, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1003 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,68200 € | 8,41 € |
| 10 | 1,55100 € | 15,51 € |
| 50 | 1,28700 € | 64,35 € |
| 100 | 1,18710 € | 118,71 € |
| 250 | 1,06668 € | 266,67 € |
| 500 | 0,98336 € | 491,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,74629 € | 1.044,81 € |
| 2.800 | 0,72358 € | 2.026,02 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

