
3KP90CA | |
|---|---|
DigiKey Part Number | 3KP90CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP90CA |
Description | TVS DIODE 90VWM 146VC P600 |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP90CA Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP90CA | Littelfuse Inc. | 907 | 5KP90CALFCT-ND | 3,38000 € | Direct |


