3KP90-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,10640 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 11,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,62309 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,23936 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.941
Unit Price: 3,62000 €
Datasheet
153.3V Clamp 20.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP90-B

DigiKey Part Number
3KP90-B-ND
Manufacturer
Manufacturer Product Number
3KP90-B
Description
TVS DIODE 90VWM 153.3VC P600
Customer Reference
Detailed Description
153.3V Clamp 20.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP90-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
94.95V
Voltage - Clamping (Max) @ Ipp
153.3V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types