
3KP9.0A-B | |
|---|---|
DigiKey Part Number | 3KP9.0A-B-ND |
Manufacturer | |
Manufacturer Product Number | 3KP9.0A-B |
Description | TVS DIODE 9VWM 15.4VC P600 |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP9.0A-B Models |
Category | Current - Peak Pulse (10/1000µs) 194.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP9.0A-B | Littelfuse Inc. | 0 | 5KP9.0A-B-ND | 1,21410 € | Direct |


