3KP70-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,09260 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,09940 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,47858 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,47858 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,16178 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,45726 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,45726 €
Datasheet
118.65V Clamp 26.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP70-B

DigiKey Part Number
3KP70-B-ND
Manufacturer
Manufacturer Product Number
3KP70-B
Description
TVS DIODE 70VWM 118.65VC P600
Customer Reference
Detailed Description
118.65V Clamp 26.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP70-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
73.71V
Voltage - Clamping (Max) @ Ipp
118.65V
Current - Peak Pulse (10/1000µs)
26.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types