3KP7.0-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,21410 €
Datasheet
12.6V Clamp 250A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP7.0-B

DigiKey Part Number
3KP7.0-B-ND
Manufacturer
Manufacturer Product Number
3KP7.0-B
Description
TVS DIODE 7VWM 12.6VC P600
Customer Reference
Detailed Description
12.6V Clamp 250A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP7.0-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
250A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.37V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP7.0A-BLittelfuse Inc.05KP7.0A-B-ND1,21410 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types