3KP60C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.443
Unit Price: 3,54000 €
Datasheet
101.64V Clamp 31A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP60C

DigiKey Part Number
3KP60C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP60C
Description
TVS DIODE 60VWM 101.64VC P600
Customer Reference
Detailed Description
101.64V Clamp 31A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP60C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
63.18V
Base Product Number
Voltage - Clamping (Max) @ Ipp
101.64V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP60CALittelfuse Inc.4.4435KP60CALFCT-ND3,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types