Similar
Similar

3KP60A-B | |
|---|---|
DigiKey Part Number | 3KP60A-B-ND |
Manufacturer | |
Manufacturer Product Number | 3KP60A-B |
Description | TVS DIODE 60VWM 96.8VC P600 |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP60A-B Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP60A-B | Littelfuse Inc. | 0 | 5KP60A-B-ND | 1,21410 € | Direct |
| 5KP60A-E3/54 | Vishay General Semiconductor - Diodes Division | 3.853 | 5KP60A-E3/54GICT-ND | 3,32000 € | Similar |
| 5KP60A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP60A-E3/73-ND | 2,37228 € | Similar |



