
3KP6.5A | |
|---|---|
DigiKey Part Number | 3KP6.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP6.5A |
Description | TVS DIODE 6.5VWM 11.2VC P600 |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP6.5A Models |
Category | Current - Peak Pulse (10/1000µs) 267.9A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP6.5A | Littelfuse Inc. | 0 | 5KP6.5ALFTR-ND | 0,83981 € | Direct |


