
3KP40C | |
|---|---|
DigiKey Part Number | 3KP40C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP40C |
Description | TVS DIODE 40VWM 67.73VC P600 |
Customer Reference | |
Detailed Description | 67.73V Clamp 46.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP40C Models |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 42.08V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 67.73V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP40CA | Littelfuse Inc. | 1.579 | 5KP40CALFCT-ND | 3,51000 € | Direct |


