
3KP28 | |
|---|---|
DigiKey Part Number | 3KP28-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP28 |
Description | TVS DIODE 28VWM 47.67VC P600 |
Customer Reference | |
Detailed Description | 47.67V Clamp 66.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP28 Models |
Category | Current - Peak Pulse (10/1000µs) 66.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 29.48V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 47.67V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP28A | Littelfuse Inc. | 982 | 5KP28ACT-ND | 3,02000 € | Direct |


