3KP24C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.452
Unit Price: 3,38000 €
Datasheet
40.85V Clamp 77.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP24C

DigiKey Part Number
3KP24C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP24C
Description
TVS DIODE 24VWM 40.85VC P600
Customer Reference
Detailed Description
40.85V Clamp 77.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP24C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.1A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
25.29V
Base Product Number
Voltage - Clamping (Max) @ Ipp
40.85V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP24CALittelfuse Inc.3.4525KP24CALFCT-ND3,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types