
3KP220A-B | |
|---|---|
DigiKey Part Number | 3KP220A-B-ND |
Manufacturer | |
Manufacturer Product Number | 3KP220A-B |
Description | TVS DIODE 220VWM 371.1VC P600 |
Customer Reference | |
Detailed Description | 371.1V Clamp 8.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP220A-B Models |
Category | Current - Peak Pulse (10/1000µs) 8.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 220V | Supplier Device Package |
Voltage - Breakdown (Min) 244V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 371.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP220A-B | Littelfuse Inc. | 0 | 5KP220A-B-ND | 2,10030 € | Direct |


