
3KP190CA | |
|---|---|
DigiKey Part Number | 3KP190CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP190CA |
Description | TVS DIODE 190VWM 310VC P600 |
Customer Reference | |
Detailed Description | 310V Clamp 9.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP190CA Models |
Category | Current - Peak Pulse (10/1000µs) 9.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 190V | Supplier Device Package |
Voltage - Breakdown (Min) 211V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 310V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP190CA | Littelfuse Inc. | 1.032 | 5KP190CALFCT-ND | 5,13000 € | Direct |


