3KP190A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,99078 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,66058 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,54579 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,43336 €
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP190A

DigiKey Part Number
3KP190A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP190A
Description
TVS DIODE 190VWM 310VC P600
Customer Reference
Detailed Description
310V Clamp 9.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP190A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
310V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types