3KP13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.334
Unit Price: 3,04000 €
Datasheet
22.58V Clamp 139.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP13

DigiKey Part Number
3KP13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP13
Description
TVS DIODE 13VWM 22.58VC P600
Customer Reference
Detailed Description
22.58V Clamp 139.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
139.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
13.64V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.58V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP13ALittelfuse Inc.1.3345KP13ACT-ND3,04000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types