Similar
Similar
Similar
Similar

3KP13-B | |
|---|---|
DigiKey Part Number | 3KP13-B-ND |
Manufacturer | |
Manufacturer Product Number | 3KP13-B |
Description | TVS DIODE 13VWM 22.58VC P600 |
Customer Reference | |
Detailed Description | 22.58V Clamp 139.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP13-B Models |
Category | Current - Peak Pulse (10/1000µs) 139.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 13.64V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.58V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP13A-B | Littelfuse Inc. | 0 | 5KP13A-B-ND | 1,21410 € | Direct |
| 5KP13A-E3/54 | Vishay General Semiconductor - Diodes Division | 104 | 5KP13A-E3/54GICT-ND | 3,58000 € | Similar |
| 5KP13A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 5KP13A-E3/73-ND | 1,96372 € | Similar |
| 5KP13AE3/TR13 | Microchip Technology | 0 | 5KP13AE3/TR13-ND | 1,62296 € | Similar |
| 5KP13E3/TR13 | Microchip Technology | 0 | 5KP13E3/TR13-ND | 1,62296 € | Similar |




