
3KP120-B | |
|---|---|
DigiKey Part Number | 3KP120-B-ND |
Manufacturer | |
Manufacturer Product Number | 3KP120-B |
Description | TVS DIODE 120VWM 202.65VC P600 |
Customer Reference | |
Detailed Description | 202.65V Clamp 15.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP120-B Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 126V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 202.65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP120A-B | Littelfuse Inc. | 0 | 5KP120A-B-ND | 1,37070 € | Direct |
| 15KPA120AE3/TR13 | Microchip Technology | 0 | 15KPA120AE3/TR13-ND | 11,47858 € | Similar |
| 15KPA120E3/TR13 | Microchip Technology | 0 | 15KPA120E3/TR13-ND | 11,47858 € | Similar |
| 30KPA120AE3/TR13 | Microchip Technology | 0 | 30KPA120AE3/TR13-ND | 20,45726 € | Similar |
| 30KPA120E3/TR13 | Microchip Technology | 0 | 30KPA120E3/TR13-ND | 20,45726 € | Similar |




