
39911000000 | |
|---|---|
DigiKey Part Number | 18-39911000000CT-ND - Cut Tape (CT) 18-39911000000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39911000000 |
Description | FUSE BRD MT 1A 65VAC/VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.3 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,66680 € | 33,34 € |
| 100 | 0,61520 € | 61,52 € |
| 250 | 0,55300 € | 138,25 € |
| 500 | 0,50992 € | 254,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,38722 € | 542,11 € |
| 2.800 | 0,35668 € | 998,70 € |
| 4.200 | 0,35080 € | 1.473,36 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

