
39908000000 | |
|---|---|
DigiKey Part Number | 39908000000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39908000000 |
Description | FUSE BRD MNT 800MA 65VAC/VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.0 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,46949 € | 657,29 € |
| Unit Price without VAT: | 0,46949 € |
|---|---|
| Unit Price with VAT: | 0,55869 € |

