
39708000000 | |
|---|---|
DigiKey Part Number | 39708000000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39708000000 |
Description | FUSE BRD MNT 800MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Box (TB) | Melting I²t 2.4 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1616 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,65730 € | 920,22 € |
| Unit Price without VAT: | 0,65730 € |
|---|---|
| Unit Price with VAT: | 0,78219 € |

