
39614000000 | |
|---|---|
DigiKey Part Number | F5517CT-ND - Cut Tape (CT) F5517TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39614000000 |
Description | FUSE BOARD MNT 4A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39614000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 38.4 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0164 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06200 € | 5,31 € |
| 10 | 0,97900 € | 9,79 € |
| 50 | 0,81260 € | 40,63 € |
| 100 | 0,74970 € | 74,97 € |
| 250 | 0,67372 € | 168,43 € |
| 500 | 0,62116 € | 310,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,55015 € | 770,21 € |
| 2.800 | 0,51647 € | 1.446,12 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

