TE5 392 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39611600440

DigiKey Part Number
WK4453BK-ND
Manufacturer
Manufacturer Product Number
39611600440
Description
FUSE BOARD MNT 1.6A 125VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39611600440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.76
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0502 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
51,08000 €5,40 €
100,99600 €9,96 €
500,82640 €41,32 €
1000,76250 €76,25 €
2500,68524 €171,31 €
5000,63178 €315,89 €
1.4000,55954 €783,36 €
5.6000,52599 €2.945,54 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €