
39608000440 | |
|---|---|
DigiKey Part Number | WK4446BK-ND |
Manufacturer | |
Manufacturer Product Number | 39608000440 |
Description | FUSE BRD MNT 800MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39608000440 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 1.92 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.125 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 5 | 1,32600 € | 6,63 € |
| 10 | 1,22400 € | 12,24 € |
| 50 | 1,01520 € | 50,76 € |
| 100 | 0,93650 € | 93,65 € |
| 250 | 0,84152 € | 210,38 € |
| 500 | 0,77582 € | 387,91 € |
| 1.400 | 0,68697 € | 961,76 € |
| 5.600 | 0,66048 € | 3.698,69 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |



