
39605000440 | |
|---|---|
DigiKey Part Number | WK4441BK-ND |
Manufacturer | |
Manufacturer Product Number | 39605000440 |
Description | FUSE BRD MNT 500MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39605000440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.86 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.247 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,12200 € | 11,22 € |
| 50 | 0,93080 € | 46,54 € |
| 100 | 0,85880 € | 85,88 € |
| 250 | 0,77176 € | 192,94 € |
| 500 | 0,71150 € | 355,75 € |
| 1.400 | 0,63006 € | 882,08 € |
| 5.600 | 0,60045 € | 3.362,52 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |




