
39604000000 | |
|---|---|
DigiKey Part Number | F5513CT-ND - Cut Tape (CT) F5513TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39604000000 |
Description | FUSE BRD MNT 400MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39604000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.58 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.375 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,30400 € | 6,52 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,99780 € | 49,89 € |
| 100 | 0,92070 € | 92,07 € |
| 250 | 0,82728 € | 206,82 € |
| 500 | 0,76270 € | 381,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,79792 € | 1.117,09 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

