
39602000000 | |
|---|---|
DigiKey Part Number | WK4434CT-ND - Cut Tape (CT) WK4434TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39602000000 |
Description | FUSE BRD MNT 200MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39602000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.14 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.2 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,51000 € | 7,55 € |
| 10 | 1,39200 € | 13,92 € |
| 50 | 1,15500 € | 57,75 € |
| 100 | 1,06560 € | 106,56 € |
| 250 | 0,95748 € | 239,37 € |
| 500 | 0,88276 € | 441,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,67000 € | 938,00 € |
| 2.800 | 0,64253 € | 1.799,08 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

