
39601600000 | |
|---|---|
DigiKey Part Number | F5512CT-ND - Cut Tape (CT) F5512TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39601600000 |
Description | FUSE BRD MNT 160MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39601600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.09 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 1.77 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,41600 € | 7,08 € |
| 10 | 1,30700 € | 13,07 € |
| 50 | 1,08440 € | 54,22 € |
| 100 | 1,00040 € | 100,04 € |
| 250 | 0,89896 € | 224,74 € |
| 500 | 0,82878 € | 414,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,66051 € | 924,71 € |
| 2.800 | 0,63147 € | 1.768,12 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

