
39514000440 | |
|---|---|
DigiKey Part Number | WK4362BK-ND |
Manufacturer | |
Manufacturer Product Number | 39514000440 |
Description | FUSE BOARD MNT 4A 125VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.2 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.01925 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,20800 € | 6,04 € |
| 10 | 1,11500 € | 11,15 € |
| 50 | 0,92480 € | 46,24 € |
| 100 | 0,85320 € | 85,32 € |
| 250 | 0,76668 € | 191,67 € |
| 500 | 0,70686 € | 353,43 € |
| 1.400 | 0,62598 € | 876,37 € |
| 5.600 | 0,59520 € | 3.333,12 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |




