
39511000000 | |
|---|---|
DigiKey Part Number | F5509CT-ND - Cut Tape (CT) F5509TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39511000000 |
Description | FUSE BOARD MNT 1A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.13 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.071 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 5 | 1,37800 € | 6,89 € |
| 10 | 1,27100 € | 12,71 € |
| 50 | 1,05480 € | 52,74 € |
| 100 | 0,97320 € | 97,32 € |
| 250 | 0,87452 € | 218,63 € |
| 500 | 0,80628 € | 403,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,61201 € | 856,81 € |
| 2.800 | 0,58080 € | 1.626,24 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


