630 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39506300000

DigiKey Part Number
39506300000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39506300000
Description
FUSE BRD MNT 630MA 125VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
630 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.045
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.118 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,60440 €846,16 €
Manufacturers Standard Package
Unit Price without VAT:0,60440 €
Unit Price with VAT:0,71924 €